Add To Favorites
Product Overview
Digi-Key Part Number 490-10571-1-ND
Quantity Available 3.095
Can ship immediately
Manufacturer

Manufacturer Part Number

1239AS-H-R47M=P2

Description FIXED IND 470NH 3.8A 39 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 3.8A 39 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252012C Type
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252012C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 470nH
Tolerance ±20%
Current Rating 3.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 39 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10571-1

05:07:06 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,94700 29,47
25 2,61680 65,42
50 2,28980 114,49
100 2,12630 212,63
250 1,96272 490,68
500 1,86458 932,29
750 1,70103 1.275,77
1.000 1,50475 1.504,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10571-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,11221
  • Digi-Reel® ? : 490-10571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback