Add To Favorites
Product Overview
Digi-Key Part Number 490-10566-1-ND
Quantity Available 14.578
Can ship immediately
Manufacturer

Manufacturer Part Number

1239AS-H-2R2M=P2

Description FIXED IND 2.2UH 2.2A 108 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 2.2A 108 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252012C Type
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252012C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10566-1

15:51:00 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,19300 21,93
25 1,94600 48,65
50 1,70320 85,16
100 1,58130 158,13
250 1,45936 364,84
500 1,38646 693,23
750 1,26477 948,58
1.000 1,11884 1.118,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10566-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,82697
  • Digi-Reel® ? : 490-10566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback