Add To Favorites
Product Overview
Digi-Key Part Number 881-1184-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

MTC-C2-B06-N3

Description MODEM CDMA RS232 DUAL
Expanded Description RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT RS-232 153.6kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiConnect® Cell
Part Status Active
Function Transceiver, CDMA, Modem
Modulation or Protocol 1XRTT
Frequency 800MHz, 1.9GHz
Applications Verizon™ Networks (USA)
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 153.6kbps
Features -
Voltage - Supply 7 V ~ 32 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1184
92506902LF

11:25:36 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.208,09000 1.208,09
10 1.132,58300 11.325,83
25 1.075,95400 26.898,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback