Add To Favorites
Product Overview
Digi-Key Part Number 591-1229-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

MTSMC-EV3-U-N3-SP

Description RF TXRX MODULE CELLULAR U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SocketModem® Cell Datasheet
Product Training Modules Certification Overview for Cellular Devices
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series SocketModem® Cell
Packaging ? Tray ?
Part Status Active
RF Family/Standard Cellular
Protocol EV-DO
Modulation GSMK
Frequency 800MHz, 1.9GHz
Data Rate 921.6kbps
Power - Output 32dBm
Sensitivity -110dBm
Serial Interfaces UART, USB
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 3.3 V ~ 5 V
Current - Receiving 423mA (Max)
Current - Transmitting 423mA (Max)
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 591-1229
92503381LF

02:52:35 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.292,76000 1.292,76
10 1.211,96600 12.119,66
25 1.151,36560 28.784,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback