Add To Favorites
Product Overview
Digi-Key Part Number BU1632SM-JJ-GCT-ND
Quantity Available 38.694
Can ship immediately

Factory Stock ?: 43.125
Manufacturer

Manufacturer Part Number

BU1632SM-JJ-GTR

Description HOLDER COIN CELL 1632 GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 16.0mm
Number of Cells 1
Battery Series 1632
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.209" (5.30mm)
Operating Temperature -40°C ~ 280°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU1632SM-JJ-GCT

20:01:01 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,94900 49,49
100 4,72290 472,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1632SM-JJ-GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 38.500 - Immediate
    43.000 - Factory Stock ?
  • Unit Price: 4,49820
  • Digi-Reel® ? : BU1632SM-JJ-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.694 - Immediate
    43.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback