Add To Favorites
Product Overview
Digi-Key Part Number 1589-1345-1-ND
Quantity Available 350
Can ship immediately
Manufacturer

Manufacturer Part Number

NB671LBGQ-P

Description IC REG BUCK ADJ 6A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NB671LB
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1345-1

11:22:00 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,00000 21,00
10 18,74600 187,46
25 16,87280 421,82
100 15,37200 1.537,20
250 13,87204 3.468,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1345-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 12,08480
  • Digi-Reel® ? : 1589-1345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback