Add To Favorites
Product Overview
Digi-Key Part Number 1589-1260-1-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

MPM3805GQB-P

Description IC REG BUCK ADJ 0.6A SYNC
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 6 V 600mA 2.5V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MPM3805 Series
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output 1 2.5 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 12-QFN
Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Operating Temperature -40°C ~ 125°C
Efficiency -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1260-1

13:21:47 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,76000 18,76
10 16,96100 169,61
25 15,14240 378,56
100 13,62690 1.362,69
250 12,11280 3.028,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1260-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 10,29000
  • Digi-Reel® ? : 1589-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback