Add To Favorites
Product Overview
Digi-Key Part Number 1589-1164-1-ND
Quantity Available 2.443
Can ship immediately
Manufacturer

Manufacturer Part Number

MP3387LGRT-P

Description IC LED DRIVER
Expanded Description LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP3387L Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 25V
Voltage - Output -
Current - Output / Channel 45mA
Frequency 1.25MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1164-1

08:42:04 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,73000 20,73
10 18,70400 187,04
25 16,70280 417,57
100 15,03130 1.503,13
250 13,36116 3.340,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1164-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 11,35050
  • Digi-Reel® ? : 1589-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback