Add To Favorites
Product Overview
Digi-Key Part Number 1589-1368-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2467DN-LF

Description IC REG BUCK ADJ 2.5A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP2467 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 30V
Current - Output 2.5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOICE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1589-1368

17:36:07 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,12000 22,12
10 19,77500 197,75
25 17,79680 444,92
100 16,21550 1.621,55
250 14,63364 3.658,41
500 13,13060 6.565,30
1.000 11,07400 11.074,00
2.500 10,52030 26.300,75
5.000 10,12480 50.624,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2467DN-LF-Z-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,52030
Send Feedback