Add To Favorites
Product Overview
Digi-Key Part Number 1589-1031-1-ND
Quantity Available 815
Can ship immediately
Manufacturer

Manufacturer Part Number

MP1499GD-P

Description IC REG BUCK ADJ 5A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 5A 10-VFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP1499
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.807V
Voltage - Output (Max) 13V
Current - Output 5A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN
Supplier Device Package 10-QFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1031-1

10:51:23 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,36000 21,36
10 19,06300 190,63
25 17,15400 428,85
100 15,63060 1.563,06
250 14,10536 3.526,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1031-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,28816
  • Digi-Reel® ? : 1589-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback