Add To Favorites
Product Overview
Digi-Key Part Number MTF1022-200-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

1000650023

Description CABLE COAXIAL 42AWG 200'
Expanded Description Micro Coaxial Cable 42 AWG 200' (60.96m) 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 49 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex - Temp Flex

Series -
Part Status Active
Cable Type Micro Coaxial
Cable Group -
Wire Gauge 42 AWG
Conductor Strand 7 Strands / 50 AWG
Jacket (Insulation) Material Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter 0.013" (0.33mm)
Shield Type Braid
Impedance 50 Ohm
Length 200' (60.96m)
Jacket Color Blue
Usage -
Features -
Conductor Material Copper, Silver Coated
Dielectric Material Perfluoroalkoxy (PFA)
Dielectric Diameter 0.008" (0.203mm)
Shield Material Copper, Silver Coated
Shield Coverage -
VoP, Velocity of Propagation -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 100065-0023
100065-0023-ND
50MCX-37
MTF1022-1000
MTF1022-1000-ND
MTF1022-200

02:55:14 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.617,00000 1.617,00
10 1.563,10000 15.631,00
50 1.433,74000 71.687,00
100 1.401,40000 140.140,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: MTF1022-5-ND
  • Description: CABLE COAXIAL 42AWG 5'
  • Quantity Available: 3 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: MTF1022-10-ND
  • Description: CABLE COAXIAL 42AWG 10'
  • Quantity Available: 5 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: MTF1022-25-ND
  • Description: CABLE COAXIAL 42AWG 25'
  • Quantity Available: 5 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: MTF1022-50-ND
  • Description: CABLE COAXIAL 42AWG 50'
  • Quantity Available: 4 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: MTF1022-100-ND
  • Description: CABLE COAXIAL 42AWG 100'
  • Quantity Available: 2 - Immediate
    Value Added Item ?
Send Feedback