Add To Favorites
Product Overview
Digi-Key Part Number WM10581CT-ND
Quantity Available 4.516
Can ship immediately
Manufacturer

Manufacturer Part Number

5041940570

Description 1.25MM VERT HDR 5CKT SINGLE ROW
Expanded Description 5 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Lock™ 504194
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.163" (4.15mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10581CT

17:53:52 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 7,65800 76,58
25 7,20720 180,18
50 6,90760 345,38
100 6,60660 660,66
250 6,00600 1.501,50
500 5,40540 2.702,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10581TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 4,36800
  • Digi-Reel® ? : WM10581DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback