Add To Favorites
Product Overview
Digi-Key Part Number WM9750CT-ND
Quantity Available 26.191
Can ship immediately
Manufacturer

Manufacturer Part Number

5031821853

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5031821853 Drawing
3D Model 503182-1853 .pdf
PCN Assembly/Origin Multiple Devices Origin 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 503182
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.057" (1.45mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9750CT

13:20:31 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,62000 23,62
10 22,68700 226,87
25 20,79760 519,94
50 19,85140 992,57
100 18,90670 1.890,67
250 16,54324 4.135,81
500 16,07076 8.035,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback