Add To Favorites
Product Overview
Digi-Key Part Number WM9451CT-ND
Quantity Available 3.086
Can ship immediately
Manufacturer

Manufacturer Part Number

5031482090

Description CONN RCPT R/A DUAL 20POS BEIGE
Expanded Description 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 5031482090
RoHS Information 5031482090 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 503148-2090.stp
PCN Other 503148 Series Supplier Change 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 503148
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Beige
Insulation Height 0.360" (9.14mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9451CT

22:23:04 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,75000 15,75
10 14,30800 143,08
25 13,43440 335,86
50 12,84920 642,46
100 12,26470 1.226,47
250 11,09696 2.774,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9451TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 9,29167
  • Digi-Reel® ? : WM9451DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback