Add To Favorites
Product Overview
Digi-Key Part Number WM4782CT-ND
Quantity Available 2.171
Can ship immediately
Manufacturer

Manufacturer Part Number

5023820570

Description CONN RCPT 5POS 1.25MM W/B VERT
Expanded Description 5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5023820zzz Drawing
RoHS Information 5023820570 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 502382-0570.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4782CT

18:44:55 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,53600 45,36
25 4,08240 102,06
50 3,62740 181,37
100 3,47620 347,62
250 3,17408 793,52
500 3,02302 1.511,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4782TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 2,26725
  • Digi-Reel® ? : WM4782DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback