Add To Favorites
Product Overview
Digi-Key Part Number WM10633CT-ND
Quantity Available 13.820
Can ship immediately
Manufacturer

Manufacturer Part Number

1721601806

Description CONN TERM FEMALE 18-20AWG TIN
Expanded Description Edge Terminal Pin 18 AWG, 20 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series EdgeMate™172160
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Pin
Wire Gauge 18 AWG, 20 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10633CT

09:59:14 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52200 5,22
25 0,38920 9,73
50 0,33280 16,64
100 0,32150 32,15
250 0,27720 69,30
500 0,26620 133,10
1.000 0,23286 232,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10633TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,18147
Send Feedback