Add To Favorites
Product Overview
Digi-Key Part Number WM4249CT-ND
Quantity Available 45.359
Can ship immediately
Manufacturer

Manufacturer Part Number

0988971109

Description NSCC RCPT TERM 1.5 0.22-2X0.22
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 98897
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4249
WM4249-ND
WM4249CT

07:06:21 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97300 9,73
25 0,72480 18,12
50 0,62180 31,09
100 0,60070 60,07
250 0,51776 129,44
500 0,49688 248,44
1.000 0,43484 434,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4249TR-ND
  • Minimum Quantity: 6.200
  • Quantity Available: 37.200 - Immediate
  • Unit Price: 0,33882
Send Feedback