• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number WM7167CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0986581213

Description CONN FEMALE TERM 20-22AWG TIN
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0986581213 Drawing
RoHS Information 986581213 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MOX 98658
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7167CT

23:55:50 2-25-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7167TR-ND
  • Minimum Quantity: 60.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36950
Send Feedback