Add To Favorites
Product Overview
Digi-Key Part Number WM3979CT-ND
Quantity Available 23.308
Can ship immediately
Manufacturer

Manufacturer Part Number

0986581211

Description MOX RCPT CONT 0.635MM 20-24AWG
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 986581211
RoHS Information 986581211 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MOX 98658
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 40µin (1.02µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM3979CT

15:05:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,29700 12,97
25 0,96440 24,11
50 0,82620 41,31
100 0,79810 79,81
250 0,68836 172,09
500 0,66072 330,36
1.000 0,57817 578,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3979TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,43798
Send Feedback