Add To Favorites
Product Overview
Digi-Key Part Number WM7159CT-ND
Quantity Available 12.139
Can ship immediately
Manufacturer

Manufacturer Part Number

0945120200

Description CONN QC RCPT 10-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94512
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.839" (21.30mm)
Termination Crimp
Wire Gauge 10-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.106" ~ 0.169" (2.69mm ~ 4.29mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7159CT

09:45:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,09300 10,93
25 0,81480 20,37
50 0,69800 34,90
100 0,67470 67,47
250 0,58176 145,44
500 0,55836 279,18
1.000 0,48857 488,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7159TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,38070
Send Feedback