Add To Favorites
Product Overview
Digi-Key Part Number WM7153CT-ND
Quantity Available 1.478
Can ship immediately
Manufacturer

Manufacturer Part Number

0908140914

Description CONN HEADER 14POS VERT SMD TIN
Expanded Description 14 Positions Header Connector 0.050" (1.27mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90814
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.203" (5.16mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Additional Resources
Standard Package ? 1
Other Names WM7153CT

23:24:32 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 8,76400 87,64
25 8,25160 206,29
50 7,90720 395,36
100 7,56350 756,35
250 6,87624 1.719,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7153TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 5,62590
  • Digi-Reel® ? : WM7153DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback