Add To Favorites
Product Overview
Digi-Key Part Number WM3595CT-ND
Quantity Available 1.725
Can ship immediately
Manufacturer

Manufacturer Part Number

0878325922

Description CONN HEADER 20POS SHROUDED SMD
Expanded Description 20 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0878325922
87831-33 Series Prod Spec
RoHS Information 878325922 Cert of Compliance
3D Model 87832-5922.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Mating Length 0.141" (3.60mm)
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3595CT

06:22:14 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,04000 24,04
10 23,08200 230,82
25 21,15840 528,96
50 20,19680 1.009,84
100 19,23520 1.923,52
250 16,83116 4.207,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3595TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 15,30104
  • Digi-Reel® ? : WM3595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback