Add To Favorites
Product Overview
Digi-Key Part Number WM3932CT-ND
Quantity Available 3.680
Can ship immediately
Manufacturer

Manufacturer Part Number

0878320606

Description HEADER SHRD SMT/CAP 6CKT
Expanded Description 6 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3932CT

16:55:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,25000 12,25
10 11,13000 111,30
25 10,44680 261,17
50 9,99320 499,66
100 9,53890 953,89
250 8,63016 2.157,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3932TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,22624
  • Digi-Reel® ? : WM3932DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.680 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878320608-ND
  • Minimum Quantity: 3.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,73728
Send Feedback