Add To Favorites
Product Overview
Digi-Key Part Number WM5019CT-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

0674921732

Description CONN RCPT SMD R/A 1.27MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 67492 Series
RoHS Information 67492-1732 Cert of Compliance
3D Model 67492-1732.stp
PCN Assembly/Origin 67800/67492/67926 Series Housing Tooling 24/Feb/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 67492
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SATA
Number of Positions 22
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Mating Products
You May Also Be Interested In
  • 5622-4100-ML - 3M | 3M5556-ND DigiKey Electronics
  • 5622-4100-ML
  • 3M
  • CONN PLUG SATA R/A 22PS T/H GOLD
  • Unit Price 19,60000
  • 3M5556-ND
Additional Resources
Standard Package ? 1
Other Names WM5019CT

08:05:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,50000 24,50
10 23,52000 235,20
25 21,56000 539,00
50 20,57860 1.028,93
100 19,59860 1.959,86
250 17,14860 4.287,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM5019TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 13,35054
  • Digi-Reel® ? : WM5019DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback