Add To Favorites
Product Overview
Digi-Key Part Number WM8302CT-ND
Quantity Available 1.435
Can ship immediately
Manufacturer

Manufacturer Part Number

0554600372

Description CONN HEADER 2MM 3POS SMD TIN
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 55460-xx(19,72)
Video File 2mm Connector Systems
RoHS Information 554600372 Cert of Compliance
3D Model 55460-0372.stp
Catalog Page 145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mi II™ 55460
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.276" (7.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8302CT

21:26:42 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,78000 17,78
10 16,16300 161,63
25 15,17320 379,33
50 14,51240 725,62
100 13,85300 1.385,30
250 12,53364 3.133,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8302TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 10,19472
Send Feedback