Add To Favorites
Product Overview
Digi-Key Part Number WM8798CT-ND
Quantity Available 3.739
Can ship immediately
Manufacturer

Manufacturer Part Number

0546840504

Description CONN RCPT BTB 50POS DL VERT SMD
Expanded Description 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 54684 Series Drawing
RoHS Information 546840504 Cert of Compliance
3D Model 54684-0504.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54684
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 3.5mm, 4mm
Height Above Board 0.102" (2.60mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8798CT

06:11:39 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,09000 20,09
10 18,20300 182,03
25 17,08920 427,23
50 16,34620 817,31
100 15,60310 1.560,31
250 14,11720 3.529,30
500 13,00260 6.501,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8798TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 9,79419
  • Digi-Reel® ? : WM8798DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback