Add To Favorites
Product Overview
Digi-Key Part Number WM11045CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0528080670

Description CONN FPC VERT 6POS 1.00MM SMD
Expanded Description 6 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 528080670
RoHS Information 528080670 Cert of Compliance
3D Model 52808-0670.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11045CT

19:41:31 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,23100 52,31
25 4,70640 117,66
50 4,18340 209,17
100 4,00930 400,93
250 3,66092 915,23
500 3,48664 1.743,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11045TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,61499
  • Digi-Reel® ? : WM11045DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback