Add To Favorites
Product Overview
Digi-Key Part Number WM11043CT-ND
Quantity Available 4.996
Can ship immediately
Manufacturer

Manufacturer Part Number

0528080471

Description CONN FFC FPC VERT 4POS 1MM SMD
Expanded Description 4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0528080471
RoHS Information 528080471 Cert of Compliance
643221219 Cert of Compliance
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11043CT

04:47:20 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,79400 37,94
25 3,41040 85,26
50 3,03240 151,62
100 2,90640 290,64
250 2,65356 663,39
500 2,52714 1.263,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11043TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,89539
  • Digi-Reel® ? : WM11043DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback