Add To Favorites
Product Overview
Digi-Key Part Number WM7093CT-ND
Quantity Available 3.370
Can ship immediately
Manufacturer

Manufacturer Part Number

0527931870

Description CONN FPC TOP 18POS 1.00MM R/A
Expanded Description 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0527931870 Drawing
RoHS Information 527931870 Cert of Compliance
3D Model 52793-1870.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52793
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7093CT

00:17:04 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,73000 9,73
10 8,57300 85,73
25 8,07080 201,77
50 7,73380 386,69
100 7,39760 739,76
250 6,72512 1.681,28
500 6,05256 3.026,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7093TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,89101
  • Digi-Reel® ? : WM7093DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback