Add To Favorites
Product Overview
Digi-Key Part Number WM3381CT-ND
Quantity Available 3.236
Can ship immediately
Manufacturer

Manufacturer Part Number

0522712679

Description CONN FPC BOTTOM 26POS 1.00MM R/A
Expanded Description 26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0522712679
RoHS Information 0522712679 Cert of Compliance
3D Model 52271-2679.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 52271
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 26
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39µin (1.00µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names WM3381CT

14:22:26 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,44000 15,44
10 13,99400 139,94
25 13,13560 328,39
50 12,56600 628,30
100 11,99420 1.199,42
250 10,85192 2.712,98
500 9,99520 4.997,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3381TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,78849
  • Digi-Reel® ? : WM3381DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback