Add To Favorites
Product Overview
Digi-Key Part Number WM7942CT-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

0522711469

Description CONN FPC BOTTOM 14POS 1.00MM R/A
Expanded Description 14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 52271-xx(29,69) Drawing
RoHS Information 522711479 Cert of Compliance
3D Model 52271-1469.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 84 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 52271
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 32mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7942CT

02:48:15 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,90000 12,90
10 11,70300 117,03
25 10,98400 274,60
50 10,50600 525,30
100 10,02860 1.002,86
250 9,07364 2.268,41
500 8,35722 4.178,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7942TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 6,51209
  • Digi-Reel® ? : WM7942DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback