Add To Favorites
Product Overview
Digi-Key Part Number WM4329-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0511420200

Description 6.5 W/B REC HSG
Expanded Description 2 Position Rectangular Housing Connector Receptacle Natural 0.256" (6.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 511420200
RoHS Information 0511420200 Cert of Compliance
3D Model 51142-0200.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 51142
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.256" (6.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1.000
Other Names 51142-0200
511420200
WM4329

20:23:39 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,01700 30,17
25 2,71560 67,89
50 2,41400 120,70
100 2,31380 231,38
250 2,11276 528,19
500 2,01208 1.006,04
1.000 1,65999 1.659,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback