Add To Favorites
Product Overview
Digi-Key Part Number WM3329CT-ND
Quantity Available 11.204
Can ship immediately
Manufacturer

Manufacturer Part Number

0508029001

Description 2.5 W/B CRIMP REC TERM
Expanded Description Contact Crimp Socket 22-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0508029001
RoHS Information 0508029001 Cert of Compliance
3D Model 50802-9001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50802
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3329CT

23:03:29 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,74900 7,49
25 0,55440 13,86
50 0,47600 23,80
100 0,45990 45,99
250 0,39648 99,12
500 0,38066 190,33
1.000 0,33313 333,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM9894-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.587 - Immediate
  • Unit Price: 0,70000
  • Tape & Reel (TR) ? : WM3329TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,25235
Send Feedback