Add To Favorites
Product Overview
Digi-Key Part Number WM3284CT-ND
Quantity Available 4.129
Can ship immediately
Manufacturer

Manufacturer Part Number

0470230001

Description CONN SIM CARD HINGED TYPE R/A
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0470230001
RoHS Information 0470230001 Cert of Compliance
Featured Product RF Technology Solutions
3D Model 47023-0001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47023
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.075" (1.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3284CT

12:18:15 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,70000 14,70
10 13,30000 133,00
25 12,48240 312,06
50 11,94060 597,03
100 11,39740 1.139,74
250 10,31240 2.578,10
500 9,49816 4.749,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3284TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 7,40124
  • Digi-Reel® ? : WM3284DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback