Add To Favorites
Product Overview
Digi-Key Part Number WM6275CT-ND
Quantity Available 5.655
Can ship immediately
Manufacturer

Manufacturer Part Number

0460182541

Description CONN TERM SOCKET 22-24AWG GOLD
Expanded Description Contact Crimp Socket 22-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 46018x541 Drawing
0460182541
RoHS Information 0460182541 Cert of Compliance
Featured Product Mini-Fit® Plus Connector Systems
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6275CT

05:16:14 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,56300 35,63
25 3,20600 80,15
50 2,84900 142,45
100 2,73070 273,07
250 2,49340 623,35
500 2,37468 1.187,34
1.000 1,95909 1.959,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6275TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 1,56513
Send Feedback