Add To Favorites
Product Overview
Digi-Key Part Number WM6276CT-ND
Quantity Available 5.459
Can ship immediately
Manufacturer

Manufacturer Part Number

0460181541

Description CONN TERM SOCKET 18-20AWG GOLD
Expanded Description Contact Crimp Socket 18-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 46018x541 Drawing
0460181541
RoHS Information 0460181541 Cert of Compliance
Featured Product Mini-Fit® Plus Connector Systems
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6276CT

20:52:13 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,56300 35,63
25 3,20600 80,15
50 2,84900 142,45
100 2,73070 273,07
250 2,49340 623,35
500 2,37468 1.187,34
1.000 1,95909 1.959,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6276TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,61910
Send Feedback