Add To Favorites
Product Overview
Digi-Key Part Number WM9730CT-ND
Quantity Available 24.451
Can ship immediately
Manufacturer

Manufacturer Part Number

0460121141

Description MF PLUS HCS CRIMP TERM MALE
Expanded Description Contact Crimp Pin 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9730CT

11:31:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,95300 19,53
25 1,66600 41,65
50 1,45740 72,87
100 1,35310 135,31
250 1,19728 299,32
500 1,14520 572,60
1.000 0,93695 936,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9730TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,78078
Send Feedback