Add To Favorites
Product Overview
Digi-Key Part Number WM17128CT-ND
Quantity Available 2.330
Can ship immediately
Manufacturer

Manufacturer Part Number

0455600160

Description CONN PLUG CRADLE 16POS VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 45560-0160
Handylink Application Specification
Product Training Modules HandyLink™ Connectors
RoHS Information 45560-0160 Cert of Compliance
3D Model 45560-0160.stp
Catalog Page 220 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series HandyLink™ 45560
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Cradle
Connector Type Handylink
Number of Positions 16
Mounting Type Surface Mount
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM17128CT

14:26:40 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,71000 43,71
10 41,94800 419,48
50 36,70380 1.835,19
100 34,95670 3.495,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17128TR-ND
  • Minimum Quantity: 290
  • Quantity Available: 2.320 - Immediate
  • Unit Price: 27,80617
  • Digi-Reel® ? : WM17128DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback