Add To Favorites
Product Overview
Digi-Key Part Number WM2632CT-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500724

Description CONN HEADER 7POS 3MM SMD TIN
Expanded Description 7 Positions Header Connector 0.118" (3.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded - 4 Wall
Number of Positions 7
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2632CT

05:52:55 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,19000 22,19
10 21,31500 213,15
25 19,53560 488,39
50 18,64940 932,47
100 17,76110 1.776,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2632TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 16,14620
  • Digi-Reel® ? : WM2632DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback