Add To Favorites
Product Overview
Digi-Key Part Number WM2642CT-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500625

Description CONN HEADER 6POS 3MM SMD GOLD
Expanded Description 6 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2642CT

18:36:24 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,69000 23,69
10 22,77200 227,72
25 20,87080 521,77
50 19,92180 996,09
100 18,97370 1.897,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2642TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 17,24855
  • Digi-Reel® ? : WM2642DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback