Add To Favorites
Product Overview
Digi-Key Part Number WM2641CT-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500525

Description CONN HEADER 5POS 3MM SMD GOLD
Expanded Description 5 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2641CT

08:33:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,82000 22,82
10 21,88900 218,89
25 20,06480 501,62
50 19,15340 957,67
100 18,24130 1.824,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2641TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 16,58300
  • Digi-Reel® ? : WM2641DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback