Add To Favorites
Product Overview
Digi-Key Part Number WM10743CT-ND
Quantity Available 1.815
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451407

Description MICROFIT 3.0 RA SMT/CLIP DR 15AU
Expanded Description 14 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM10743CT

09:24:07 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,37000 41,37
10 39,70400 397,04
25 36,39440 909,86
50 34,74100 1.737,05
100 33,08690 3.308,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10743TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 30,07900
  • Digi-Reel® ? : WM10743DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback