Add To Favorites
Product Overview
Digi-Key Part Number WM1825CT-ND
Quantity Available 3.126
Can ship immediately
Manufacturer

Manufacturer Part Number

0430450209

Description CONN HEADER 2POS RT ANG SMD TIN
Expanded Description 2 Positions Header Connector Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 2
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM1825
WM1825-ND
WM1825CT

13:26:49 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,99000 17,99
10 16,33800 163,38
25 15,34120 383,53
50 14,67340 733,67
100 14,00630 1.400,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1825TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 12,73300
  • Digi-Reel® ? : WM1825DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback