Add To Favorites
Product Overview
Digi-Key Part Number WM3986CT-ND
Quantity Available 2.681
Can ship immediately
Manufacturer

Manufacturer Part Number

0196001306

Description CONN QC RCPT 16-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.960" (24.38mm)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.170" (4.32mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3986CT

13:56:44 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,41000 11,41
10 10,32500 103,25
25 9,69360 242,34
50 9,27080 463,54
100 8,85010 885,01
250 8,00688 2.001,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3986TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 6,51289
  • Bag : WM4274-ND
  • Minimum Quantity: 1
  • Quantity Available: 703 - Immediate
  • Unit Price: 12,11000
Send Feedback