Add To Favorites
Product Overview
Digi-Key Part Number WM12743CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0194200003

Description CONN FEMALE TERM 16-14AWG GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150L™ 19420
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12743CT

04:11:32 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,82200 38,22
25 3,44120 86,03
50 3,05900 152,95
100 2,93090 293,09
250 2,67624 669,06
500 2,54870 1.274,35
1.000 2,10266 2.102,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12743TR-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,96162
Send Feedback