Add To Favorites
Product Overview
Digi-Key Part Number WM3991CT-ND
Quantity Available 2.007
Can ship immediately
Manufacturer

Manufacturer Part Number

0191640014

Description CONN SPLICE 18-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Perma-Seal™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Red
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3991CT

11:27:29 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,26000 8,26
10 7,26600 72,66
25 6,84040 171,01
50 6,55620 327,81
100 6,27130 627,13
250 5,70108 1.425,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3991TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,66452
Send Feedback