Add To Favorites
Product Overview
Digi-Key Part Number WM7001CT-ND
Quantity Available 2.739
Can ship immediately
Manufacturer

Manufacturer Part Number

0191540006

Description CONN SPLICE 18-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Features -
Color Red
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7001CT

22:47:29 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,99600 29,96
25 2,57200 64,30
50 2,18560 109,28
100 2,09950 209,95
250 1,88516 471,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7001TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,63602
Send Feedback