Add To Favorites
Product Overview
Digi-Key Part Number WM19142CT-ND
Quantity Available 2.491
Can ship immediately
Manufacturer

Manufacturer Part Number

0190730043

Description CONN RING CIRC 18-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness -
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.780" (19.81mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM19142CT

11:16:48 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,17100 31,71
25 2,85600 71,40
50 2,53960 126,98
100 2,43320 243,32
250 2,22180 555,45
500 2,11596 1.057,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM19142-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.907 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 1,82000
  • Tape & Reel (TR) ? : WM19142TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,53888
Send Feedback