Add To Favorites
Product Overview
Digi-Key Part Number WM18281CT-ND
Quantity Available 4.372
Can ship immediately
Manufacturer

Manufacturer Part Number

0190700087

Description CONN RING CIRC 14-16AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness -
Width - Outer Edges 0.322" (8.18mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.175" (4.45mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM18281CT

03:15:58 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,35200 23,52
25 2,01600 50,40
50 1,71360 85,68
100 1,64710 164,71
250 1,47896 369,74
500 1,41162 705,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18281-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.905 - Immediate
  • Unit Price: 1,61000
  • Tape & Reel (TR) ? : WM18281TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,01444
Send Feedback