Add To Favorites
Product Overview
Digi-Key Part Number WM2953CT-ND
Quantity Available 4.023
Can ship immediately
Manufacturer

Manufacturer Part Number

0190390026

Description CONN TERM RCPT 18-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0190390026
RoHS Information 190390026 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 18-22 AWG
Length - Overall 1.015" (25.78mm)
Length - Barrel 0.426" (10.82mm)
Insulation Fully Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color Red
Insulation Diameter 0.125" (3.18mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM2953CT

12:09:54 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,72400 37,24
25 3,35440 83,86
50 2,98060 149,03
100 2,85670 285,67
250 2,60820 652,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18269-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.192 - Immediate
  • Unit Price: 2,10000
  • Tape & Reel (TR) ? : WM2953TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,25820
Send Feedback